
DNFK2AC120 | |
|---|---|
DigiKey Part Number | HM2219-ND |
Manufacturer | |
Manufacturer Product Number | DNFK2AC120 |
Description | FAN (2)KIT 120MM 115VAC 9PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 105 CFM 4.72" L x 4.72" W x 1.50" H (119.9mm x 119.9mm x 38.1mm) |
Datasheet | Datasheet |
EDA/CAD Models | DNFK2AC120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan, AC, Square, 105 CFM | |
Size / Dimension | 4.72" L x 4.72" W x 1.50" H (119.9mm x 119.9mm x 38.1mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,50000 € | 123,50 € |
| 10 | 98,07800 € | 980,78 € |
| 25 | 89,09200 € | 2.227,30 € |
| 50 | 88,12540 € | 4.406,27 € |
| Unit Price without VAT: | 123,50000 € |
|---|---|
| Unit Price with VAT: | 146,96500 € |




