Rack Fan, AC, Square, 32 CFM 4.13" L x 4.13" W x 2.42" H (105.0mm x 105.0mm x 61.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNFF080LG230

DigiKey Part Number
DNFF080LG230-ND
Manufacturer
Manufacturer Product Number
DNFF080LG230
Description
FAN KIT 80MM LT GRY 230VAC 5PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Square, 32 CFM 4.13" L x 4.13" W x 2.42" H (105.0mm x 105.0mm x 61.5mm)
Datasheet
 Datasheet
EDA/CAD Models
DNFF080LG230 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input
230VAC
Manufacturer
Hammond Manufacturing
Specifications
Fan, AC, Square, 32 CFM
Series
Size / Dimension
4.13" L x 4.13" W x 2.42" H (105.0mm x 105.0mm x 61.5mm)
Packaging
Box
Shipping Info
Shipped from DigiKey
Part Status
Active
Weight
2 lbs (907.2 g)
Type
Fan
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
162,14000 €62,14 €
Manufacturers Standard Package
Unit Price without VAT:62,14000 €
Unit Price with VAT:73,94660 €
Alternate Color
FAN KIT 80MM BLACK 230VAC 5PCS
In-Stock: 1
Unit Price: 67,92000 €
FAN KIT 80MM GRY/BEIG 230VAC 5PC
In-Stock: 0
Unit Price: 62,14000 €
FAN KIT 80MM GRAY 230VAC 5PCS
In-Stock: 0
Unit Price: 62,14000 €