Fan Power Cord Fan Terminal Receptacle 45° (2) 24.0" (609.6mm) NEMA 1-15 Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNFCDC2P

DigiKey Part Number
HM5349-ND
Manufacturer
Manufacturer Product Number
DNFCDC2P
Description
FAN CORD CHAIN DAISY 24" W/PLUG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 45° (2) 24.0" (609.6mm) NEMA 1-15 Plug
Datasheet
 Datasheet
EDA/CAD Models
DNFCDC2P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Style
Female Receptacle to Male Plug
1st Connector
Fan Terminal Receptacle 45° (2)
2nd Connector
NEMA 1-15 Plug
Length
24.0" (609.6mm)
Fits Terminal Size
-
Number of Conductors
2
Cord Type
SPT-1
Wire Gauge
18 AWG
Approval Agency Marking
-
Voltage Rating
300 V
Operating Temperature
105°C
Features
Daisy Chain
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,43000 €14,43 €
1011,65300 €116,53 €
2510,62040 €265,51 €
509,88300 €494,15 €
1009,18910 €918,91 €
2509,08792 €2.271,98 €
Manufacturers Standard Package
Unit Price without VAT:14,43000 €
Unit Price with VAT:17,17170 €