
DNFC48P | |
|---|---|
DigiKey Part Number | HM5347-ND |
Manufacturer | |
Manufacturer Product Number | DNFC48P |
Description | CORD SINGLE FAN 115V 48" W/PLUG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° 48.0" (1.22m) NEMA 1-15 Plug |
Datasheet | Datasheet |
EDA/CAD Models | DNFC48P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Female Receptacle to Male Plug | |
1st Connector | Fan Terminal Receptacle 45° | |
2nd Connector | NEMA 1-15 Plug | |
Length | 48.0" (1.22m) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | - | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,57000 € | 11,57 € |
| 10 | 9,35600 € | 93,56 € |
| 25 | 8,53160 € | 213,29 € |
| 50 | 7,94120 € | 397,06 € |
| 100 | 7,38450 € | 738,45 € |
| 250 | 7,19428 € | 1.798,57 € |
| Unit Price without VAT: | 11,57000 € |
|---|---|
| Unit Price with VAT: | 13,76830 € |

