Image for DMS1615 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS1615

DigiKey Part Number
DMS1615-ND
Manufacturer
Manufacturer Product Number
DMS1615
Description
SHELF 15.984X15.079X10.945" GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Shelf, Fold Down 15.984" L x 15.079" W x 10.945" H (406.00mm x 383.00mm x 278.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
DMS1615 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Shelf, Fold Down
Size / Dimension
15.984" L x 15.079" W x 10.945" H (406.00mm x 383.00mm x 278.00mm)
Features
-
Color
Gray
Material
-
For Use With/Related Products
Enclosures
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1154,32000 €154,32 €
Manufacturers Standard Package
Unit Price without VAT:154,32000 €
Unit Price with VAT:183,64080 €