
DLRKHWM | |
|---|---|
DigiKey Part Number | 164-DLRKHWM-ND |
Manufacturer | |
Manufacturer Product Number | DLRKHWM |
Description | HWM DOOR LOCK REPLACEMENT KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Cutout Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Swinghandle | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,27000 € | 22,27 € |
| Unit Price without VAT: | 22,27000 € |
|---|---|
| Unit Price with VAT: | 26,50130 € |

