
DC4RT44 | |
|---|---|
DigiKey Part Number | 164-DC4RT44-ND |
Manufacturer | |
Manufacturer Product Number | DC4RT44 |
Description | RACK STEEL 36X20.5X83.1 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 36.000" L x 20.500" W x 83.130" H (914.40mm x 520.70mm x 2111.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 44U | |
Dimensions - Panel | - | |
Dimensions - Overall | 36.000" L x 20.500" W x 83.130" H (914.40mm x 520.70mm x 2111.50mm) | |
Door | - | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,60000 € | 626,60 € |
| 5 | 600,35400 € | 3.001,77 € |
| Unit Price without VAT: | 626,60000 € |
|---|---|
| Unit Price with VAT: | 745,65400 € |

