Wire Duct Gray Solid (Raceway), Single Channel Screw 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWST412

DigiKey Part Number
CWST412-ND
Manufacturer
Manufacturer Product Number
CWST412
Description
WIRE DUCT SOLID SCREW 1' GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Duct Gray Solid (Raceway), Single Channel Screw 1.00' (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
CWST412 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Wire Duct Type
Solid (Raceway), Single Channel
Height
4.000" (101.60mm)
Length
1.00' (304.80mm)
Width
4.000" (101.60mm)
Mounting Type
Screw
Features
-
Material
Steel
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
127,17000 €27,17 €
Manufacturers Standard Package
Unit Price without VAT:27,17000 €
Unit Price with VAT:32,33230 €