
CWST248 | |
|---|---|
DigiKey Part Number | CWST248-ND |
Manufacturer | |
Manufacturer Product Number | CWST248 |
Description | WIRE DUCT SOLID SCREW 4' GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Single Channel Screw 4.00' (1.22m) |
Datasheet | Datasheet |
EDA/CAD Models | CWST248 Models |
Category | Length 4.00' (1.22m) |
Manufacturer Hammond Manufacturing | Width 2.500" (63.50mm) |
Series | Mounting Type Screw |
Packaging Box | Material Steel |
Part Status Active | Color Gray |
Wire Duct Type Solid (Raceway), Single Channel | Base Product Number |
Height 2.500" (63.50mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,81000 € | 47,81 € |
| Unit Price without VAT: | 47,81000 € |
|---|---|
| Unit Price with VAT: | 56,89390 € |

