
CWST2120 | |
|---|---|
DigiKey Part Number | CWST2120-ND |
Manufacturer | |
Manufacturer Product Number | CWST2120 |
Description | WIRE DUCT SOLID SCREW 10' GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Single Channel Screw 10.00' (3.05m) |
Datasheet | Datasheet |
EDA/CAD Models | CWST2120 Models |
Category | Length 10.00' (3.05m) |
Manufacturer Hammond Manufacturing | Width 2.500" (63.50mm) |
Series | Mounting Type Screw |
Packaging Box | Material Steel |
Part Status Active | Color Gray |
Wire Duct Type Solid (Raceway), Single Channel | Base Product Number |
Height 2.500" (63.50mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,57000 € | 109,57 € |
| Unit Price without VAT: | 109,57000 € |
|---|---|
| Unit Price with VAT: | 130,38830 € |

