
CWSC860NK | |
|---|---|
DigiKey Part Number | CWSC860NK-ND |
Manufacturer | |
Manufacturer Product Number | CWSC860NK |
Description | WIRE DUCT SOLID SCREW 5' GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Single Channel Screw 5.00' (1.52m) |
Datasheet | Datasheet |
EDA/CAD Models | CWSC860NK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Single Channel | |
Height | 8.000" (203.20mm) | |
Length | 5.00' (1.52m) | |
Width | 8.000" (203.20mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Steel | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,56000 $ | 169,56 $ |
| Unit Price without VAT: | 169,56000 $ |
|---|---|
| Unit Price with VAT: | 201,77640 $ |

