
CWSC1212NK | |
|---|---|
DigiKey Part Number | CWSC1212NK-ND |
Manufacturer | |
Manufacturer Product Number | CWSC1212NK |
Description | WIRE DUCT SOLID SCREW 1' GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Single Channel Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | CWSC1212NK Models |
Category | Length 1.00' (304.80mm) |
Manufacturer Hammond Manufacturing | Width 12.000" (304.80mm) |
Series | Mounting Type Screw |
Packaging Box | Material Steel |
Part Status Active | Color Gray |
Wire Duct Type Solid (Raceway), Single Channel | Base Product Number |
Height 12.000" (304.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,39000 € | 79,39 € |
| Unit Price without VAT: | 79,39000 € |
|---|---|
| Unit Price with VAT: | 94,47410 € |

