
CWSC1060NK | |
|---|---|
DigiKey Part Number | CWSC1060NK-ND |
Manufacturer | |
Manufacturer Product Number | CWSC1060NK |
Description | WIRE DUCT SOLID SCREW 5' GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Single Channel Screw 5.00' (1.52m) |
Datasheet | Datasheet |
EDA/CAD Models | CWSC1060NK Models |
Category | Length 5.00' (1.52m) |
Manufacturer Hammond Manufacturing | Width 10.000" (254.00mm) |
Series | Mounting Type Screw |
Packaging Box | Material Steel |
Part Status Active | Color Gray |
Wire Duct Type Solid (Raceway), Single Channel | Base Product Number |
Height 10.000" (254.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,69000 € | 203,69 € |
| Unit Price without VAT: | 203,69000 € |
|---|---|
| Unit Price with VAT: | 242,39110 € |

