
CWSC1036NK | |
|---|---|
DigiKey Part Number | CWSC1036NK-ND |
Manufacturer | |
Manufacturer Product Number | CWSC1036NK |
Description | WIRE DUCT SOLID SCREW 3' GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Single Channel Screw 3.00' (914.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CWSC1036NK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Single Channel | |
Height | 10.000" (254.00mm) | |
Length | 3.00' (914.40mm) | |
Width | 10.000" (254.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Steel | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,48000 € | 153,48 € |
| Unit Price without VAT: | 153,48000 € |
|---|---|
| Unit Price with VAT: | 182,64120 € |

