
CWSC1024NK | |
|---|---|
DigiKey Part Number | CWSC1024NK-ND |
Manufacturer | |
Manufacturer Product Number | CWSC1024NK |
Description | WIRE DUCT SOLID SCREW 2' GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), Single Channel Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | CWSC1024NK Models |
Category | Length 2.00' (609.60mm) |
Manufacturer Hammond Manufacturing | Width 10.000" (254.00mm) |
Series | Mounting Type Screw |
Packaging Box | Material Steel |
Part Status Active | Color Gray |
Wire Duct Type Solid (Raceway), Single Channel | Base Product Number |
Height 10.000" (254.00mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,74000 € | 121,74 € |
| Unit Price without VAT: | 121,74000 € |
|---|---|
| Unit Price with VAT: | 144,87060 € |

