
CWHD4 | |
|---|---|
DigiKey Part Number | CWHD4-ND |
Manufacturer | |
Manufacturer Product Number | CWHD4 |
Description | BRACKET CEILING HANGER 4X4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Bracket - Mounting For CW Series |
Datasheet | Datasheet |
EDA/CAD Models | CWHD4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Bracket - Mounting | |
For Use With/Related Products | CW Series | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 € | 15,12 € |
| Unit Price without VAT: | 15,12000 € |
|---|---|
| Unit Price with VAT: | 17,99280 € |

