Cover Gray 5.900" (149.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWCP6

DigiKey Part Number
CWCP6-ND
Manufacturer
Manufacturer Product Number
CWCP6
Description
CLOSING PLATE 6X6"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cover Gray 5.900" (149.86mm)
Datasheet
 Datasheet
EDA/CAD Models
CWCP6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Accessory Type
Cover
For Use With/Related Products
CW Series
Height
-
Width
5.900" (149.86mm)
Length
5.900" (149.86mm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 2.420
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,30000 €8,30 €
107,05400 €70,54 €
Manufacturers Standard Package
Unit Price without VAT:8,30000 €
Unit Price with VAT:9,87700 €