
CWCP12 | |
|---|---|
DigiKey Part Number | CWCP12-ND |
Manufacturer | |
Manufacturer Product Number | CWCP12 |
Description | CLOSING PLATE 12X12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cover Gray 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | CWCP12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | CW Series | |
Height | - | |
Width | 12.000" (304.80mm) | |
Length | 12.000" (304.80mm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,73000 € | 21,73 € |
| Unit Price without VAT: | 21,73000 € |
|---|---|
| Unit Price with VAT: | 25,85870 € |

