
CT5CF | |
|---|---|
DigiKey Part Number | HM5341-ND |
Manufacturer | |
Manufacturer Product Number | CT5CF |
Description | CURR SENSE XFMR CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50/60Hz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Solid Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.063" L x 1.100" W (52.40mm x 27.94mm) | |
Height - Seated (Max) | 1.250" (31.75mm) | |
Termination Style | Wire Leads | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,17000 € | 27,17 € |
| 10 | 24,21100 € | 242,11 € |
| 25 | 23,12240 € | 578,06 € |
| 50 | 22,33040 € | 1.116,52 € |
| 100 | 21,56500 € | 2.156,50 € |
| 250 | 20,59304 € | 5.148,26 € |
| Unit Price without VAT: | 27,17000 € |
|---|---|
| Unit Price with VAT: | 32,33230 € |

