
CST6403 | |
|---|---|
DigiKey Part Number | CST6403-ND |
Manufacturer | |
Manufacturer Product Number | CST6403 |
Description | BOX STEEL GRAY 72"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 72.000" L x 10.000" W (1828.80mm x 254.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CST6403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 72.000" L x 10.000" W (1828.80mm x 254.00mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 720in² (4645cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Stainless Steel Hinges, Wire - 3 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 62 lbs (28.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,28000 € | 346,28 € |
| Unit Price without VAT: | 346,28000 € |
|---|---|
| Unit Price with VAT: | 412,07320 € |



