
CST5400 | |
|---|---|
DigiKey Part Number | CST5400-ND |
Manufacturer | |
Manufacturer Product Number | CST5400 |
Description | BOX STEEL GRAY 60"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 60.000" L x 10.000" W (1524.00mm x 254.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CST5400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 60.000" L x 10.000" W (1524.00mm x 254.00mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 600in² (3871cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 58 lbs (26.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,83000 € | 231,83 € |
| 5 | 195,99800 € | 979,99 € |
| 10 | 194,89200 € | 1.948,92 € |
| Unit Price without VAT: | 231,83000 € |
|---|---|
| Unit Price with VAT: | 275,87770 € |



