
CST4204 | |
|---|---|
DigiKey Part Number | CST4204-ND |
Manufacturer | |
Manufacturer Product Number | CST4204 |
Description | BOX STEEL GRAY 48"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 48.000" L x 8.000" W (1219.20mm x 203.20mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CST4204 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Stainless Steel Hinges, Wire - 4 |
Container Type Box | Ratings |
Size / Dimension 48.000" L x 8.000" W (1219.20mm x 203.20mm) | Shipping Info Shipped from DigiKey |
Height 5.000" (127.00mm) | Weight 27 lbs (12.2 kg) |
Area (L x W) 384in² (2477cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,08000 € | 230,08 € |
| Unit Price without VAT: | 230,08000 € |
|---|---|
| Unit Price with VAT: | 273,79520 € |



