Direct

CSP7023CG1 | |
|---|---|
DigiKey Part Number | CSP7023CG1-ND |
Manufacturer | |
Manufacturer Product Number | CSP7023CG1 |
Description | PANEL 70X20X0.8" BE/GY 1/PR |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 69.938" L x 20.062" W x 0.810" H (1776.43mm x 509.57mm x 20.57mm) Beige, Gray |
Datasheet | Datasheet |
Category | Color Beige, Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products C2 Series |
Packaging Bulk | Ventilation Non-Vented |
Part Status Obsolete | Shipping Info Shipped from DigiKey |
Type Panel, Side | Weight 70 lbs (31.8 kg) |
Size / Dimension 69.938" L x 20.062" W x 0.810" H (1776.43mm x 509.57mm x 20.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSP7023LG1 | Hammond Manufacturing | 1 | CSP7023LG1-ND | 379,57000 € | Direct |



