CSP4936CG1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 0
Unit Price: 331,33000 €
Datasheet
Metal, Steel Panel, Side 48.938" L x 32.437" W x 0.810" H (1243.03mm x 823.90mm x 20.57mm) Beige, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSP4936CG1

DigiKey Part Number
CSP4936CG1-ND
Manufacturer
Manufacturer Product Number
CSP4936CG1
Description
PNL 48.93X32.43X0.81" BE/GY 1/PR
Customer Reference
Detailed Description
Metal, Steel Panel, Side 48.938" L x 32.437" W x 0.810" H (1243.03mm x 823.90mm x 20.57mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Panel, Side
Size / Dimension
48.938" L x 32.437" W x 0.810" H (1243.03mm x 823.90mm x 20.57mm)
Features
-
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
C2 Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
57 lbs (25.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
PNL 48.93X32.437X0.810" BLK 1/PR
In-Stock: 0
Unit Price: 331,33000 €
PNL 48.938X32.437X0.810" GY 1/PR
In-Stock: 0
Unit Price: 331,33000 €