
CSP4223CG1 | |
|---|---|
DigiKey Part Number | CSP4223CG1-ND |
Manufacturer | |
Manufacturer Product Number | CSP4223CG1 |
Description | PANEL 42X20X0.8" BE/GY 1/PR |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 41.938" L x 20.062" W x 0.810" H (1065.23mm x 509.57mm x 20.57mm) Beige, Gray |
Datasheet | Datasheet |
Category | Color Beige, Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products C2 Series |
Packaging Bulk | Ventilation Non-Vented |
Part Status Obsolete | Shipping Info Shipped from DigiKey |
Type Panel, Side | Weight 38 lbs (17.2 kg) |
Size / Dimension 41.938" L x 20.062" W x 0.810" H (1065.23mm x 509.57mm x 20.57mm) |

