
CSP3531LG1 | |
|---|---|
DigiKey Part Number | CSP3531LG1-ND |
Manufacturer | |
Manufacturer Product Number | CSP3531LG1 |
Description | PNL 31.438X27.937X0.810" GY 1/PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 31.438" L x 27.937" W x 0.810" H (798.53mm x 709.60mm x 20.57mm) Gray |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products C2 Series |
Packaging Box | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Panel, Side | Weight 36 lbs (16.3 kg) |
Size / Dimension 31.438" L x 27.937" W x 0.810" H (798.53mm x 709.60mm x 20.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,36000 € | 230,36 € |
| Unit Price without VAT: | 230,36000 € |
|---|---|
| Unit Price with VAT: | 274,12840 € |



