
CSKOG886 | |
|---|---|
DigiKey Part Number | 164-CSKOG886-ND |
Manufacturer | |
Manufacturer Product Number | CSKOG886 |
Description | JUNCTION BOX STL 8"L X 6.06"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 8.000" L x 6.060" W (203.20mm x 153.92mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 8.000" L x 6.060" W (203.20mm x 153.92mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 48.5in² (313cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,49000 € | 23,49 € |
| Unit Price without VAT: | 23,49000 € |
|---|---|
| Unit Price with VAT: | 27,95310 € |

