
CSKOG884 | |
|---|---|
DigiKey Part Number | 164-CSKOG884-ND |
Manufacturer | |
Manufacturer Product Number | CSKOG884 |
Description | N1 SCREW COVER W/KO'S - 8 X 8 X |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 8.000" L x 4.000" W (203.20mm x 101.60mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
Category | Height 8.000" (203.20mm) |
Mfr | Area (L x W) 32.0in² (206cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Junction Box | Ratings |
Size / Dimension 8.000" L x 4.000" W (203.20mm x 101.60mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,02000 € | 18,02 € |
| Unit Price without VAT: | 18,02000 € |
|---|---|
| Unit Price with VAT: | 21,44380 € |

