
CSKOG12128 | |
|---|---|
DigiKey Part Number | 164-CSKOG12128-ND |
Manufacturer | |
Manufacturer Product Number | CSKOG12128 |
Description | JUNCTION BOX STL GRAY 12"L X 8"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 12.000" L x 8.000" W (304.80mm x 203.20mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 12.000" L x 8.000" W (304.80mm x 203.20mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 96.7in² (624cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,92000 € | 44,92 € |
| Unit Price without VAT: | 44,92000 € |
|---|---|
| Unit Price with VAT: | 53,45480 € |

