
CSKOG10104 | |
|---|---|
DigiKey Part Number | 164-CSKOG10104-ND |
Manufacturer | |
Manufacturer Product Number | CSKOG10104 |
Description | JUNCTION BOX STL 10"L X 4.06"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 10.000" L x 4.060" W (254.00mm x 103.12mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 10.000" L x 4.060" W (254.00mm x 103.12mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 40.6in² (262cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 € | 25,24 € |
| Unit Price without VAT: | 25,24000 € |
|---|---|
| Unit Price with VAT: | 30,03560 € |

