Box Metal, Steel Gray Cover Included 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSKO664

DigiKey Part Number
HM5329-ND
Manufacturer
Manufacturer Product Number
CSKO664
Description
BOX STEEL GRAY 6"L X 6"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
CSKO664 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.000" L x 6.000" W (152.40mm x 152.40mm)
Height
4.000" (101.60mm)
Area (L x W)
36.0in² (232cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
Knockouts
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
3.1 lbs (1.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Factory Stock: 14.811
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,44000 €16,44 €
513,83600 €69,18 €
1012,85400 €128,54 €
2511,67040 €291,76 €
5010,85320 €542,66 €
10010,09650 €1.009,65 €
2509,62772 €2.406,93 €
Manufacturers Standard Package
Unit Price without VAT:16,44000 €
Unit Price with VAT:19,56360 €