
CSKO36246 | |
|---|---|
DigiKey Part Number | CSKO36246-ND |
Manufacturer | |
Manufacturer Product Number | CSKO36246 |
Description | BOX STEEL GRAY 36"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 36.000" L x 24.000" W (914.40mm x 609.60mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSKO36246 Models |
Category | Area (L x W) 864in² (5574cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Knockouts |
Container Type Box | Ratings |
Size / Dimension 36.000" L x 24.000" W (914.40mm x 609.60mm) | Shipping Info Shipped from DigiKey |
Height 6.000" (152.40mm) | Weight 57 lbs (25.9 kg) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,90000 € | 225,90 € |
| Unit Price without VAT: | 225,90000 € |
|---|---|
| Unit Price with VAT: | 268,82100 € |

