
CSKO242410 | |
|---|---|
DigiKey Part Number | CSKO242410-ND |
Manufacturer | |
Manufacturer Product Number | CSKO242410 |
Description | BOX STEEL GRAY 24"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 24.000" L x 24.000" W (609.60mm x 609.60mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSKO242410 Models |
Category | Area (L x W) 576in² (3716cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Knockouts |
Container Type Box | Ratings |
Size / Dimension 24.000" L x 24.000" W (609.60mm x 609.60mm) | Shipping Info Shipped from DigiKey |
Height 10.000" (254.00mm) | Weight 52 lbs (23.6 kg) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,32000 € | 165,32 € |
| Unit Price without VAT: | 165,32000 € |
|---|---|
| Unit Price with VAT: | 196,73080 € |

