
CSKO24186 | |
|---|---|
DigiKey Part Number | CSKO24186-ND |
Manufacturer | |
Manufacturer Product Number | CSKO24186 |
Description | BOX STEEL GRAY 24"L X 18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 24.000" L x 18.000" W (609.60mm x 457.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSKO24186 Models |
Category | Area (L x W) 432in² (2787cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Knockouts |
Container Type Box | Ratings |
Size / Dimension 24.000" L x 18.000" W (609.60mm x 457.20mm) | Shipping Info Shipped from DigiKey |
Height 6.000" (152.40mm) | Weight 26 lbs (11.8 kg) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,18000 € | 93,18 € |
| Unit Price without VAT: | 93,18000 € |
|---|---|
| Unit Price with VAT: | 110,88420 € |

