
CSKO12126 | |
|---|---|
DigiKey Part Number | HM5325-ND |
Manufacturer | |
Manufacturer Product Number | CSKO12126 |
Description | BOX STEEL GRAY 12"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 12.000" L x 12.000" W (304.80mm x 304.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSKO12126 Models |
Category | Area (L x W) 144in² (929cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Knockouts |
Container Type Box | Ratings |
Size / Dimension 12.000" L x 12.000" W (304.80mm x 304.80mm) | Shipping Info Shipped from DigiKey |
Height 6.000" (152.40mm) | Weight 10 lbs (4.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,09000 € | 41,09 € |
| 5 | 34,64800 € | 173,24 € |
| 10 | 32,21300 € | 322,13 € |
| 25 | 29,27160 € | 731,79 € |
| 50 | 27,34460 € | 1.367,23 € |
| Unit Price without VAT: | 41,09000 € |
|---|---|
| Unit Price with VAT: | 48,89710 € |

