
CSG886 | |
|---|---|
DigiKey Part Number | 164-CSG886-ND |
Manufacturer | |
Manufacturer Product Number | CSG886 |
Description | N1 SCREW COVER - 8 X 8 X 6 - GAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Unpainted Cover Included 8.000" L x 8.000" W (203.20mm x 203.20mm) X 6.060" (153.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 8.000" L x 8.000" W (203.20mm x 203.20mm) | |
Height | 6.060" (153.92mm) | |
Area (L x W) | 64.0in² (413cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.075" (1.91mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,87000 € | 22,87 € |
| Unit Price without VAT: | 22,87000 € |
|---|---|
| Unit Price with VAT: | 27,21530 € |

