Junction Box Metal, Steel Unpainted Cover Included 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSG664

DigiKey Part Number
164-CSG664-ND
Manufacturer
Manufacturer Product Number
CSG664
Description
N1 SCREW COVER - 6 X 6 X 4 - GAL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Unpainted Cover Included 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
6.000" L x 6.000" W (152.40mm x 152.40mm)
Height
4.000" (101.60mm)
Area (L x W)
36.0in² (232cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.075" (1.91mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2.427
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,29000 €13,29 €
Manufacturers Standard Package
Unit Price without VAT:13,29000 €
Unit Price with VAT:15,81510 €