
CSG484812 | |
|---|---|
DigiKey Part Number | 164-CSG484812-ND |
Manufacturer | |
Manufacturer Product Number | CSG484812 |
Description | N1 SCREW COVER - 48 X 48 X 12 - |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Unpainted Cover Included 47.992" L x 47.992" W (1219.00mm x 1219.00mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 47.992" L x 47.992" W (1219.00mm x 1219.00mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 2303in² (1.486m²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.075" (1.91mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 794,23000 € | 794,23 € |
| Unit Price without VAT: | 794,23000 € |
|---|---|
| Unit Price with VAT: | 945,13370 € |

