
CSG363616 | |
|---|---|
DigiKey Part Number | 164-CSG363616-ND |
Manufacturer | |
Manufacturer Product Number | CSG363616 |
Description | N1 SCREW COVER - 36 X 36 X 16 - |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Unpainted Cover Included 36.000" L x 36.000" W (914.40mm x 914.40mm) X 16.000" (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 36.000" L x 36.000" W (914.40mm x 914.40mm) | |
Height | 16.000" (406.40mm) | |
Area (L x W) | 1296in² (8361cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.075" (1.91mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,39000 € | 501,39 € |
| Unit Price without VAT: | 501,39000 € |
|---|---|
| Unit Price with VAT: | 596,65410 € |

