
CSG242412 | |
|---|---|
DigiKey Part Number | 164-CSG242412-ND |
Manufacturer | |
Manufacturer Product Number | CSG242412 |
Description | JUNCTION BOX STL 24"L X 12.06"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 24.000" L x 12.060" W (609.60mm x 306.32mm) X 24.000" (609.60mm) |
Datasheet | Datasheet |
Category | Height 24.000" (609.60mm) |
Mfr | Area (L x W) 289in² (1865cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Junction Box | Ratings |
Size / Dimension 24.000" L x 12.060" W (609.60mm x 306.32mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,28000 € | 204,28 € |
| Unit Price without VAT: | 204,28000 € |
|---|---|
| Unit Price with VAT: | 243,09320 € |

