
CSG18188 | |
|---|---|
DigiKey Part Number | 164-CSG18188-ND |
Manufacturer | |
Manufacturer Product Number | CSG18188 |
Description | JUNCTION BOX STL 18"L X 8.06"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 18.000" L x 8.060" W (457.20mm x 204.72mm) X 18.000" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 18.000" L x 8.060" W (457.20mm x 204.72mm) | |
Height | 18.000" (457.20mm) | |
Area (L x W) | 145in² (935cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,60000 € | 78,60 € |
| Unit Price without VAT: | 78,60000 € |
|---|---|
| Unit Price with VAT: | 93,53400 € |

