
CSB70 | |
|---|---|
DigiKey Part Number | CSB70-ND |
Manufacturer | |
Manufacturer Product Number | CSB70 |
Description | BOX STEEL GRAY 12"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 12.000" L x 10.000" W (304.80mm x 254.00mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSB70 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 16 Gauge |
Part Status Active | Features Knockouts |
Container Type Box | Ratings |
Size / Dimension 12.000" L x 10.000" W (304.80mm x 254.00mm) | Shipping Info Shipped from DigiKey |
Height 4.000" (101.60mm) | Weight 9 lbs (4.1 kg) |
Area (L x W) 120in² (774cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,13000 € | 67,13 € |
| Unit Price without VAT: | 67,13000 € |
|---|---|
| Unit Price with VAT: | 79,88470 € |

