
CSB600 | |
|---|---|
DigiKey Part Number | CSB600-ND |
Manufacturer | |
Manufacturer Product Number | CSB600 |
Description | BOX STEEL GRAY 30"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 30.000" L x 24.000" W (762.00mm x 609.60mm) X 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSB600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 30.000" L x 24.000" W (762.00mm x 609.60mm) | |
Height | 7.000" (177.80mm) | |
Area (L x W) | 720in² (4645cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 63 lbs (28.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,06000 € | 506,06 € |
| Unit Price without VAT: | 506,06000 € |
|---|---|
| Unit Price with VAT: | 602,21140 € |

