
CS886 | |
|---|---|
DigiKey Part Number | HM5321-ND |
Manufacturer | |
Manufacturer Product Number | CS886 |
Description | BOX STEEL GRAY 8"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 8.000" L x 8.000" W (203.20mm x 203.20mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CS886 Models |
Category | Area (L x W) 64.0in² (413cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Gray |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 8.000" L x 8.000" W (203.20mm x 203.20mm) | Weight 6 lbs (2.7 kg) |
Height 6.000" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 € | 26,25 € |
| 5 | 22,11200 € | 110,56 € |
| 10 | 20,55200 € | 205,52 € |
| 25 | 18,66880 € | 466,72 € |
| 50 | 17,36680 € | 868,34 € |
| 100 | 16,42690 € | 1.642,69 € |
| Unit Price without VAT: | 26,25000 € |
|---|---|
| Unit Price with VAT: | 31,23750 € |





