Box Metal, Steel Gray Cover Included 4.000" L x 4.000" W (101.60mm x 101.60mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Steel Gray Cover Included 4.000" L x 4.000" W (101.60mm x 101.60mm) X 4.000" (101.60mm)
CS444
CS444

CS444

DigiKey Part Number
HM5317-ND
Manufacturer
Manufacturer Product Number
CS444
Description
BOX STEEL GRAY 4"L X 4"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 4.000" L x 4.000" W (101.60mm x 101.60mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
CS444 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.000" L x 4.000" W (101.60mm x 101.60mm)
Height
4.000" (101.60mm)
Area (L x W)
16.0in² (103cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
2 lbs (907.2 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 230
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,86000 €14,86 €
512,50200 €62,51 €
1011,61500 €116,15 €
2510,54440 €263,61 €
509,80520 €490,26 €
1009,12110 €912,11 €
2508,58120 €2.145,30 €
Manufacturers Standard Package
Unit Price without VAT:14,86000 €
Unit Price with VAT:17,68340 €