
CS36248 | |
|---|---|
DigiKey Part Number | CS36248-ND |
Manufacturer | |
Manufacturer Product Number | CS36248 |
Description | BOX STEEL GRAY 36"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 36.000" L x 24.000" W (914.40mm x 609.60mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | CS36248 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 36.000" L x 24.000" W (914.40mm x 609.60mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 864in² (5574cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 65 lbs (29.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,96000 € | 224,96 € |
| Unit Price without VAT: | 224,96000 € |
|---|---|
| Unit Price with VAT: | 267,70240 € |

