
CS302010 | |
|---|---|
DigiKey Part Number | CS302010-ND |
Manufacturer | |
Manufacturer Product Number | CS302010 |
Description | BOX STEEL GRAY 30"L X 20"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 30.000" L x 20.000" W (762.00mm x 508.00mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CS302010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 30.000" L x 20.000" W (762.00mm x 508.00mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 600in² (3871cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 55 lbs (24.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,26000 € | 259,26 € |
| Unit Price without VAT: | 259,26000 € |
|---|---|
| Unit Price with VAT: | 308,51940 € |

