
CS18188 | |
|---|---|
DigiKey Part Number | CS18188-ND |
Manufacturer | |
Manufacturer Product Number | CS18188 |
Description | BOX STEEL GRAY 18"L X 18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 18.000" L x 18.000" W (457.20mm x 457.20mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | CS18188 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 18.000" L x 18.000" W (457.20mm x 457.20mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 324in² (2090cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 21 lbs (9.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,21000 € | 90,21 € |
| 5 | 76,15200 € | 380,76 € |
| 10 | 70,83900 € | 708,39 € |
| 25 | 66,67800 € | 1.666,95 € |
| Unit Price without VAT: | 90,21000 € |
|---|---|
| Unit Price with VAT: | 107,34990 € |

