Box Metal, Steel Gray Cover Included 18.000" L x 18.000" W (457.20mm x 457.20mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS18184

DigiKey Part Number
CS18184-ND
Manufacturer
Manufacturer Product Number
CS18184
Description
BOX STEEL GRAY 18"L X 18"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 18.000" L x 18.000" W (457.20mm x 457.20mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
CS18184 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
18.000" L x 18.000" W (457.20mm x 457.20mm)
Height
4.000" (101.60mm)
Area (L x W)
324in² (2090cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
16 lbs (7.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 303
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
163,94000 €63,94 €
Manufacturers Standard Package
Unit Price without VAT:63,94000 €
Unit Price with VAT:76,08860 €