
CS18143 | |
|---|---|
DigiKey Part Number | CS18143-ND |
Manufacturer | |
Manufacturer Product Number | CS18143 |
Description | BOX STEEL GRAY 18"L X 14"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 18.000" L x 14.000" W (457.20mm x 355.60mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | CS18143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 18.000" L x 14.000" W (457.20mm x 355.60mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 252in² (1626cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 13 lbs (5.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,85000 € | 70,85 € |
| Unit Price without VAT: | 70,85000 € |
|---|---|
| Unit Price with VAT: | 84,31150 € |

